Disruption To Air Freight Services

The following countries have been affected - Jordan, Lebanon and Iraq. For further details - Email: exportsupport@rs.rsgroup.com

SMC KQ2 Series, Threaded Connection Style

RS Stock No.: 840-3836Brand: SMCManufacturers Part No.: KQ2L06-G01
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

SMC

Connection Style

Threaded

Manufacturer Series

KQ2

Maximum Operating Pressure

1 MPa, 3 MPa

Minimum Operating Temperature

-5 °C, 0 °C

Maximum Operating Temperature

+40 °C, +60 °C

Country of Origin

Japan

Product details

Male Elbow KQ2L

The KQ2L male elbow fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2L male elbows are also more compact in design which means that these elbows can be used within a confined space. Male elbow fittings are to be used to pipe a female thread at a right angle. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.

Can be used under a wide range of pressures from a low vacuum to 1MPa
Low force required for fitting and removal
Compact dimensions for use within smaller spaces

Thread-to-Tube Adaptors

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

SMC KQ2 Series, Threaded Connection Style

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

SMC KQ2 Series, Threaded Connection Style
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Connection Style

Threaded

Manufacturer Series

KQ2

Maximum Operating Pressure

1 MPa, 3 MPa

Minimum Operating Temperature

-5 °C, 0 °C

Maximum Operating Temperature

+40 °C, +60 °C

Country of Origin

Japan

Product details

Male Elbow KQ2L

The KQ2L male elbow fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2L male elbows are also more compact in design which means that these elbows can be used within a confined space. Male elbow fittings are to be used to pipe a female thread at a right angle. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.

Can be used under a wide range of pressures from a low vacuum to 1MPa
Low force required for fitting and removal
Compact dimensions for use within smaller spaces

Thread-to-Tube Adaptors