SMC Pneumatic Guided Cylinder - 25mm Bore, 100mm Stroke, MGP Series, Double Acting

RS Stock No.: 758-0733Brand: SMCManufacturers Part No.: MGPM25TF-100Z
brand-logo
View all in Pneumatic Guided Cylinders

Technical Document

Specifications

Brand

SMC

Stroke

100mm

Bore

25mm

Manufacturer Series

MGP

Action

Double

Maximum Operating Pressure

1 MPa

Cushioning Type

Rubber

Dimensions

185 x 58 x 26mm

Weight

1.9kg

Maximum Operating Temperature

+60°C

Length

185mm

Width

26mm

Height

58mm

Minimum Operating Temperature

-10°C

Country of Origin

China

Product details

SMC MGP Compact Guide Cylinder with End Lock

SMC MGP Compact Guide slide-bearing cylinders with End Lock (that holds the cylinder in position, even if the air supply is disconnected), offer mounting points on the top, side, or bottom (and a T-slot mount option), with pneumatic ports on the top or side. CQM double-acting cylinders are non-rotatable, offer a high resistance to side loads, and are able to withstand lateral loading forces that are more than twice the force experienced by conventional stopper cylinders. SMC MGP cylinders with End Lock are suitable for conveyor line stopping, lifting, positioning, or push-off applications.

Stock information temporarily unavailable.

P.O.A.

SMC Pneumatic Guided Cylinder - 25mm Bore, 100mm Stroke, MGP Series, Double Acting

P.O.A.

SMC Pneumatic Guided Cylinder - 25mm Bore, 100mm Stroke, MGP Series, Double Acting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Stroke

100mm

Bore

25mm

Manufacturer Series

MGP

Action

Double

Maximum Operating Pressure

1 MPa

Cushioning Type

Rubber

Dimensions

185 x 58 x 26mm

Weight

1.9kg

Maximum Operating Temperature

+60°C

Length

185mm

Width

26mm

Height

58mm

Minimum Operating Temperature

-10°C

Country of Origin

China

Product details

SMC MGP Compact Guide Cylinder with End Lock

SMC MGP Compact Guide slide-bearing cylinders with End Lock (that holds the cylinder in position, even if the air supply is disconnected), offer mounting points on the top, side, or bottom (and a T-slot mount option), with pneumatic ports on the top or side. CQM double-acting cylinders are non-rotatable, offer a high resistance to side loads, and are able to withstand lateral loading forces that are more than twice the force experienced by conventional stopper cylinders. SMC MGP cylinders with End Lock are suitable for conveyor line stopping, lifting, positioning, or push-off applications.