SMC 2/2 Pneumatic Solenoid Valve - Solenoid/Spring G 1/4 VX22 Series 24V dc

RS Stock No.: 893-0063Brand: SMCManufacturers Part No.: VX222HGKXB
brand-logo
View all in Pneumatic Solenoid Valves

Technical Document

Specifications

Brand

SMC

Function

2/2

Connection Port Thread

G 1/4

Actuation Type

Solenoid/Spring

Manufacturer Series

VX22

Solenoid Voltage

24V dc

Number of Ports

2

Body Material

Stainless Steel

Solenoid Power Consumption

7W

Maximum Operating Pressure

1 MPa

Maximum Operating Temperature

+60°C

Thread Size

1/4in

Configuration

Normally Closed

Number of Positions

2

Minimum Operating Temperature

-20°C

Thread Standard

G

Country of Origin

Vietnam

Product details

VX21/22/23 Process Valves

SMC VX2 solenoid valves air suitable for use with air, medium vacuum, water or oil in either brass, stainless steel or resin bodies. The VX2 valves have a 20% greater flow rate than conventional 2-port solenoid valves and are fitted with a rubber bumper to reduce metal noise during operation. Resin Body versions are use SMC one-touch fittings to aid fast installation.

Features and Benefits

• 20% more flow then conventional SMC 2 port solenoid valves
• 30% Lighter than previous version
• 10% Smaller
• Dust tight, water-jet proof casing
• Direct operated poppet type
• Quieter operation

SMC VX Series

Stock information temporarily unavailable.

P.O.A.

SMC 2/2 Pneumatic Solenoid Valve - Solenoid/Spring G 1/4 VX22 Series 24V dc

P.O.A.

SMC 2/2 Pneumatic Solenoid Valve - Solenoid/Spring G 1/4 VX22 Series 24V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Function

2/2

Connection Port Thread

G 1/4

Actuation Type

Solenoid/Spring

Manufacturer Series

VX22

Solenoid Voltage

24V dc

Number of Ports

2

Body Material

Stainless Steel

Solenoid Power Consumption

7W

Maximum Operating Pressure

1 MPa

Maximum Operating Temperature

+60°C

Thread Size

1/4in

Configuration

Normally Closed

Number of Positions

2

Minimum Operating Temperature

-20°C

Thread Standard

G

Country of Origin

Vietnam

Product details

VX21/22/23 Process Valves

SMC VX2 solenoid valves air suitable for use with air, medium vacuum, water or oil in either brass, stainless steel or resin bodies. The VX2 valves have a 20% greater flow rate than conventional 2-port solenoid valves and are fitted with a rubber bumper to reduce metal noise during operation. Resin Body versions are use SMC one-touch fittings to aid fast installation.

Features and Benefits

• 20% more flow then conventional SMC 2 port solenoid valves
• 30% Lighter than previous version
• 10% Smaller
• Dust tight, water-jet proof casing
• Direct operated poppet type
• Quieter operation

SMC VX Series