Disruption To Air Freight Services

The following countries have been affected - Jordan, Lebanon and Iraq. For further details - Email: exportsupport@rs.rsgroup.com

SMC Air Amplifier 0 → 7 bar max., ZH30-X185

RS Stock No.: 270-5140Brand: SMCManufacturers Part No.: ZH30-X185
brand-logo
View all in Air Amplifiers

Technical Document

Specifications

Brand

SMC

Throat Diameter

30mm

Material

Aluminium Alloy, NBR

Inlet Port Size

RC 1/4

Maximum Operating Pressure

0 → 7 bar

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

SMC Air Amplifier 0 → 7 bar max., ZH30-X185

P.O.A.

SMC Air Amplifier 0 → 7 bar max., ZH30-X185
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Throat Diameter

30mm

Material

Aluminium Alloy, NBR

Inlet Port Size

RC 1/4

Maximum Operating Pressure

0 → 7 bar

Country of Origin

Japan