Disruption To Air Freight Services

The following countries have been affected - Jordan, Lebanon and Iraq. For further details - Email: exportsupport@rs.rsgroup.com

Socomec 230V Input Stand Alone Uninterruptible Power Supply, 10000VA (10kW), ITYS

RS Stock No.: 233-2978Brand: SocomecManufacturers Part No.: ITY3-TW100B
brand-logo

Technical Document

Specifications

Brand

Socomec

Model

ITYS

Power Rating

10kW

VA Rating

10000VA

Output Voltage

220 V, 230 V, 240 VV

Input Voltage

230V

Mounting Type

Stand Alone

Type

UPS

Current Rating

12A

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Socomec 230V Input Stand Alone Uninterruptible Power Supply, 10000VA (10kW), ITYS

P.O.A.

Socomec 230V Input Stand Alone Uninterruptible Power Supply, 10000VA (10kW), ITYS
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Socomec

Model

ITYS

Power Rating

10kW

VA Rating

10000VA

Output Voltage

220 V, 230 V, 240 VV

Input Voltage

230V

Mounting Type

Stand Alone

Type

UPS

Current Rating

12A

Country of Origin

China