Souriau Sunbank by Eaton Circular Connector, 8 Contacts, Panel Mount, IP68, IP69K, UTGX Series

RS Stock No.: 217-2860Brand: Souriau Sunbank by EatonManufacturers Part No.: UTGX7128P
brand-logo

Technical Document

Specifications

Number Of Contacts

8

Mounting Type

Panel Mount

Connector Size

Standard

Termination Method

Crimp

IP Rating

IP68, IP69K

Series

UTGX

Country of Origin

France

P.O.A.

Souriau Sunbank by Eaton Circular Connector, 8 Contacts, Panel Mount, IP68, IP69K, UTGX Series

P.O.A.

Souriau Sunbank by Eaton Circular Connector, 8 Contacts, Panel Mount, IP68, IP69K, UTGX Series

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Number Of Contacts

8

Mounting Type

Panel Mount

Connector Size

Standard

Termination Method

Crimp

IP Rating

IP68, IP69K

Series

UTGX

Country of Origin

France