Disruption To Air Freight Services

The following countries have been affected - Jordan, Lebanon and Iraq. For further details - Email: exportsupport@rs.rsgroup.com

Souriau, 8D 22 Way Panel Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 13, Screw Coupling,

RS Stock No.: 764-1080Brand: SouriauManufacturers Part No.: 8D713W35PN
brand-logo
View all in Mil Spec Circular Connectors

Technical Document

Specifications

Brand

Souriau

Number Of Contacts

22

Gender

Female

Contact Gender

Male

Current Rating

5A

Shell Size

13

Mounting Type

Panel Mount

Military Standard

MIL-DTL-38999

Termination Method

Crimp

IP Rating

IP67

Mating Type

Screw Coupling

Connector Size

Standard

Body Orientation

Straight

Series

8D

Housing Material

Aluminium

Contact Material

Copper Alloy

PRICED TO CLEAR

Yes

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+175°C

Contact Plating

Gold over Nickel

Shell Plating

Cadmium

Country of Origin

France

Product details

Souriau 8D Series Jam Nut Receptacle, Threaded Coupling, Cad

Souriau 8D series jam nut receptacle connectors, built in accordance to MIL-DTL-38999, Series III type, are aluminium bodied, olive drab, durable connectors designed for use within military and civil aerospace, marine and offshore equipment, defense and military ground personnel and industrial connector applications. These jam nut receptacle connectors feature a coupling thread and are 100% scoop proof and offer shell to shell continuity when mated. Souriau 8D series receptacle connectors have very high resistance to harsh environmental factors such as shock (300g, 3ms) and temperature extremes and offer over 500 mating and unmating operations, comes complete with contacts.

High Contact Density
100% scoop proof
Male connector contacts

Souriau D38999 Series III Compliant Connector - 8D Series

Souriau 8D Series III, is the screw-coupled version of MIL-DTL-38999. Meets the performance required in extreme environments such as civil and military aeronautics also Industrial, marine and offshore.High resistance to harsh environments (vibration, 200°C).

Approvals

EN 3645;CECC;QPL qualified for Zinc Nickel plating.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Souriau, 8D 22 Way Panel Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 13, Screw Coupling,

P.O.A.

Souriau, 8D 22 Way Panel Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 13, Screw Coupling,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Souriau

Number Of Contacts

22

Gender

Female

Contact Gender

Male

Current Rating

5A

Shell Size

13

Mounting Type

Panel Mount

Military Standard

MIL-DTL-38999

Termination Method

Crimp

IP Rating

IP67

Mating Type

Screw Coupling

Connector Size

Standard

Body Orientation

Straight

Series

8D

Housing Material

Aluminium

Contact Material

Copper Alloy

PRICED TO CLEAR

Yes

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+175°C

Contact Plating

Gold over Nickel

Shell Plating

Cadmium

Country of Origin

France

Product details

Souriau 8D Series Jam Nut Receptacle, Threaded Coupling, Cad

Souriau 8D series jam nut receptacle connectors, built in accordance to MIL-DTL-38999, Series III type, are aluminium bodied, olive drab, durable connectors designed for use within military and civil aerospace, marine and offshore equipment, defense and military ground personnel and industrial connector applications. These jam nut receptacle connectors feature a coupling thread and are 100% scoop proof and offer shell to shell continuity when mated. Souriau 8D series receptacle connectors have very high resistance to harsh environmental factors such as shock (300g, 3ms) and temperature extremes and offer over 500 mating and unmating operations, comes complete with contacts.

High Contact Density
100% scoop proof
Male connector contacts

Souriau D38999 Series III Compliant Connector - 8D Series

Souriau 8D Series III, is the screw-coupled version of MIL-DTL-38999. Meets the performance required in extreme environments such as civil and military aeronautics also Industrial, marine and offshore.High resistance to harsh environments (vibration, 200°C).

Approvals

EN 3645;CECC;QPL qualified for Zinc Nickel plating.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more