Disruption To Air Freight Services

The following countries have been affected - Jordan, Lebanon and Iraq. For further details - Email: exportsupport@rs.rsgroup.com

StarTech.com 1 Port USB 3.1 USB A, USB C Thunderbolt Adapter, AC Adapter Powered, 250 x 17000 x 95mm

RS Stock No.: 277-9772Brand: StarTech.comManufacturers Part No.: 10G5A2CS-USB-C-HUB
brand-logo
View all in Home

Technical Document

Specifications

Number of Usb Ports

1

USB Standard

USB 3.1

USB Connection Type

USB A, USB C

Power Source

AC Adapter

Data Rate

10Gbit/s

Network Connection Type

RJ45

Dimensions

250 x 17000 x 95mm

Depth

250mm

Height

95mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

StarTech.com 1 Port USB 3.1 USB A, USB C Thunderbolt Adapter, AC Adapter Powered, 250 x 17000 x 95mm

P.O.A.

StarTech.com 1 Port USB 3.1 USB A, USB C Thunderbolt Adapter, AC Adapter Powered, 250 x 17000 x 95mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Usb Ports

1

USB Standard

USB 3.1

USB Connection Type

USB A, USB C

Power Source

AC Adapter

Data Rate

10Gbit/s

Network Connection Type

RJ45

Dimensions

250 x 17000 x 95mm

Depth

250mm

Height

95mm

Country of Origin

Taiwan, Province Of China