StarTech.com USB 2.0, Male Micro USB B to Female Micro USB B, 480Mbps, 500mm

Technical Document
Specifications
Brand
StarTech.comLength
500mm
Connector 1
Micro USB B
Connector 2
Micro USB B
USB Cable Type
USB Extension Cable
USB Version
USB 2.0
Connector 1 Gender
Male
Connector 2 Gender
Female
Sheath Colour
Black
Data Rate
480Mbps
Standards Met
CE Listed, RoHS Compliant
Connector B
Micro USB B
Distrelec Product Id
30233473
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comLength
500mm
Connector 1
Micro USB B
Connector 2
Micro USB B
USB Cable Type
USB Extension Cable
USB Version
USB 2.0
Connector 1 Gender
Male
Connector 2 Gender
Female
Sheath Colour
Black
Data Rate
480Mbps
Standards Met
CE Listed, RoHS Compliant
Connector B
Micro USB B
Distrelec Product Id
30233473
Country of Origin
China