Disruption To Air Freight Services

The following countries have been affected - Jordan, Lebanon and Iraq. For further details - Email: exportsupport@rs.rsgroup.com

STMicroelectronics L6230PD, BLDC Motor Driver IC, 52 V 1.4A 36-Pin, PowerSO

RS Stock No.: 828-9955PBrand: STMicroelectronicsManufacturers Part No.: L6230PD
brand-logo
View all in Motor Driver ICs

Technical Document

Specifications

Motor Type

BLDC

Output Configuration

3 Phase

Maximum IGBT Collector Current

1.4A

Maximum Collector Emitter Voltage

52 V

Mounting Type

Surface Mount

Package Type

PowerSO

Maximum Operating Supply Voltage

52 V

Pin Count

36

Minimum Operating Supply Voltage

8 V

Typical Switching Frequency

100kHz

Maximum Operating Temperature

+150 °C

Length

16mm

Height

3.3mm

Width

11.1mm

Minimum Operating Temperature

-40 °C

Dimensions

16 x 11.1 x 3.3mm

Product details

Motor Control Power Drivers, STMicroelectronics

The range of power drivers by STMicroelectronics are designed to drive a motor or a complex load through the logic commands at its input. They can be used with microcontrollers, DSPs or FPGAs in a motor or motion control system. The power drivers come in Dual Full Bridge, Full Bridge and 3 phase.

Motor Controllers & Drivers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

STMicroelectronics L6230PD, BLDC Motor Driver IC, 52 V 1.4A 36-Pin, PowerSO
Select packaging type

P.O.A.

STMicroelectronics L6230PD, BLDC Motor Driver IC, 52 V 1.4A 36-Pin, PowerSO
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Motor Type

BLDC

Output Configuration

3 Phase

Maximum IGBT Collector Current

1.4A

Maximum Collector Emitter Voltage

52 V

Mounting Type

Surface Mount

Package Type

PowerSO

Maximum Operating Supply Voltage

52 V

Pin Count

36

Minimum Operating Supply Voltage

8 V

Typical Switching Frequency

100kHz

Maximum Operating Temperature

+150 °C

Length

16mm

Height

3.3mm

Width

11.1mm

Minimum Operating Temperature

-40 °C

Dimensions

16 x 11.1 x 3.3mm

Product details

Motor Control Power Drivers, STMicroelectronics

The range of power drivers by STMicroelectronics are designed to drive a motor or a complex load through the logic commands at its input. They can be used with microcontrollers, DSPs or FPGAs in a motor or motion control system. The power drivers come in Dual Full Bridge, Full Bridge and 3 phase.

Motor Controllers & Drivers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more