Technical Document
Specifications
Brand
STMicroelectronicsMotor Type
Stepper
Maximum Collector Emitter Voltage
7 V
Mounting Type
Surface Mount
Package Type
SOIC
Maximum Operating Supply Voltage
7 V
Pin Count
20
Minimum Operating Supply Voltage
4.5 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+150 °C
Length
13mm
Height
2.35mm
Width
7.6mm
Dimensions
13 x 7.6 x 2.35mm
Product details
Stepper Motor Controllers, STMicroelectronics
Motor Controllers & Drivers, STMicroelectronics
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
STMicroelectronicsMotor Type
Stepper
Maximum Collector Emitter Voltage
7 V
Mounting Type
Surface Mount
Package Type
SOIC
Maximum Operating Supply Voltage
7 V
Pin Count
20
Minimum Operating Supply Voltage
4.5 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+150 °C
Length
13mm
Height
2.35mm
Width
7.6mm
Dimensions
13 x 7.6 x 2.35mm
Product details