Disruption To Air Freight Services

The following countries have been affected - Jordan, Lebanon and Iraq. For further details - Email: exportsupport@rs.rsgroup.com

STMicroelectronics LD39200DPUR, 1 Low Dropout Voltage, Voltage Regulator 2A, 0.8 → 4.5 V 8-Pin, DFN

RS Stock No.: 196-1949Brand: STMicroelectronicsManufacturers Part No.: LD39200DPUR
brand-logo
View all in Voltage Regulators

Technical Document

Specifications

Maximum Output Current

2A

Regulator Type

Low Dropout Voltage

Output Voltage

0.8 → 4.5 V

Number of Outputs

1

Line Regulation

0.1 %/V

Accuracy

±3%

Load Regulation

0.4 %/A

Mounting Type

Surface Mount

Quiescent Current

3mA

Package Type

DFN

Pin Count

8

Output Type

Adjustable

Dimensions

4.1 x 4.1 x 0.95mm

Height

0.95mm

Minimum Input Voltage

1.25 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

6 V

Width

4.1mm

Length

4.1mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 4500) (Exc. Vat)

STMicroelectronics LD39200DPUR, 1 Low Dropout Voltage, Voltage Regulator 2A, 0.8 → 4.5 V 8-Pin, DFN

P.O.A.

Each (On a Reel of 4500) (Exc. Vat)

STMicroelectronics LD39200DPUR, 1 Low Dropout Voltage, Voltage Regulator 2A, 0.8 → 4.5 V 8-Pin, DFN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Output Current

2A

Regulator Type

Low Dropout Voltage

Output Voltage

0.8 → 4.5 V

Number of Outputs

1

Line Regulation

0.1 %/V

Accuracy

±3%

Load Regulation

0.4 %/A

Mounting Type

Surface Mount

Quiescent Current

3mA

Package Type

DFN

Pin Count

8

Output Type

Adjustable

Dimensions

4.1 x 4.1 x 0.95mm

Height

0.95mm

Minimum Input Voltage

1.25 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

6 V

Width

4.1mm

Length

4.1mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more