Technical Document
Specifications
Brand
STMicroelectronicsSensor Type
Accelerometer
Technology
Digital
Mounting Type
Surface Mount
Interface Type
I2C, SPI
Package Type
LGA
Pin Count
12
P.O.A.
Each (On a Reel of 500) (Exc. Vat)
STMicroelectronics Surface Mount Accelerometer, LGA, I2C, SPI, 12-Pin
500
P.O.A.
Each (On a Reel of 500) (Exc. Vat)
STMicroelectronics Surface Mount Accelerometer, LGA, I2C, SPI, 12-Pin
Stock information temporarily unavailable.
500
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
STMicroelectronicsSensor Type
Accelerometer
Technology
Digital
Mounting Type
Surface Mount
Interface Type
I2C, SPI
Package Type
LGA
Pin Count
12