Technical Document
Specifications
Brand
STMicroelectronicsComparator Type
General Purpose
Mounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Dual, Single
Output Type
CMOS, DL, ECL, MOS, TTL
Number of Channels per Chip
4
Typical Response Time
1.3µs
Pin Count
14
Typical Single Supply Voltage
2 → 36 V
Dimensions
8.75 x 4 x 1.65mm
Length
8.75mm
Width
4mm
Height
1.65mm
Typical Dual Supply Voltage
±1 → ±18V
Minimum Operating Temperature
0 °C
Typical Voltage Gain
200 V/mV
Maximum Operating Temperature
+70 °C
Product details
Comparators, STMicroelectronics
High-Speed Comparators, with fast response times
Low-Power Comparators with operating currents as low as 210nA
High-Temperature qualified devices
Automotive-grade Comparators are AEC-Q100 and AEC-Q101 qualified
Comparators, STMicroelectronics
P.O.A.
Each (Supplied on a Reel) (Exc. Vat)
20
P.O.A.
Each (Supplied on a Reel) (Exc. Vat)
20
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
STMicroelectronicsComparator Type
General Purpose
Mounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Dual, Single
Output Type
CMOS, DL, ECL, MOS, TTL
Number of Channels per Chip
4
Typical Response Time
1.3µs
Pin Count
14
Typical Single Supply Voltage
2 → 36 V
Dimensions
8.75 x 4 x 1.65mm
Length
8.75mm
Width
4mm
Height
1.65mm
Typical Dual Supply Voltage
±1 → ±18V
Minimum Operating Temperature
0 °C
Typical Voltage Gain
200 V/mV
Maximum Operating Temperature
+70 °C
Product details
Comparators, STMicroelectronics
High-Speed Comparators, with fast response times
Low-Power Comparators with operating currents as low as 210nA
High-Temperature qualified devices
Automotive-grade Comparators are AEC-Q100 and AEC-Q101 qualified