Technical Document
Specifications
Brand
STMicroelectronicsComparator Type
Low Power
Mounting Type
Surface Mount
Package Type
DFN
Power Supply Type
Dual, Single
Output Type
CMOS, DTL, ECL, MOS, TTL
Number of Channels per Chip
2
Typical Response Time
1.3µs
Pin Count
8
Typical Single Supply Voltage
2 → 36 V
Dimensions
2.05 x 2.05 x 0.7mm
Length
2.05mm
Width
2.05mm
Height
0.7mm
Typical Dual Supply Voltage
±1 to ±18V
Typical Voltage Gain
200 V/mV
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
STMicroelectronicsComparator Type
Low Power
Mounting Type
Surface Mount
Package Type
DFN
Power Supply Type
Dual, Single
Output Type
CMOS, DTL, ECL, MOS, TTL
Number of Channels per Chip
2
Typical Response Time
1.3µs
Pin Count
8
Typical Single Supply Voltage
2 → 36 V
Dimensions
2.05 x 2.05 x 0.7mm
Length
2.05mm
Width
2.05mm
Height
0.7mm
Typical Dual Supply Voltage
±1 to ±18V
Typical Voltage Gain
200 V/mV
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C