STMicroelectronics 3-Axis Surface Mount Accelerometer, LGA, 14-Pin

RS Stock No.: 190-8451Brand: STMicroelectronicsManufacturers Part No.: LSM6DSOXTR
brand-logo
View all in Motion Sensor ICs

Technical Document

Specifications

Sensor Type

Accelerometer

Number of Axis

3

Technology

Digital

Mounting Type

Surface Mount

Maximum Frequency Response

6664Hz

Minimum Frequency Response

1.6Hz

Maximum Operating Supply Voltage

3.6 V

Minimum Operating Supply Voltage

1.71 V

Package Type

LGA

Sensitivity

0.488mg/LSB

Pin Count

14

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 5000) (Exc. Vat)

STMicroelectronics 3-Axis Surface Mount Accelerometer, LGA, 14-Pin

P.O.A.

Each (On a Reel of 5000) (Exc. Vat)

STMicroelectronics 3-Axis Surface Mount Accelerometer, LGA, 14-Pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Sensor Type

Accelerometer

Number of Axis

3

Technology

Digital

Mounting Type

Surface Mount

Maximum Frequency Response

6664Hz

Minimum Frequency Response

1.6Hz

Maximum Operating Supply Voltage

3.6 V

Minimum Operating Supply Voltage

1.71 V

Package Type

LGA

Sensitivity

0.488mg/LSB

Pin Count

14

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more