Disruption To Air Freight Services

The following countries have been affected - Jordan, Lebanon and Iraq. For further details - Email: exportsupport@rs.rsgroup.com

STMicroelectronics STBB1-APUR, 1-Channel, Step-Down/Up DC-DC Converter, Adjustable 10-Pin, DFN

RS Stock No.: 110-6604Brand: STMicroelectronicsManufacturers Part No.: STBB1-APUR
brand-logo
View all in DC-DC Converters ICs

Technical Document

Specifications

Minimum Output Voltage

1.2 V

Maximum Output Voltage

5.5 V

Minimum Input Voltage

2 V

Maximum Input Voltage

5.5 V

Maximum Output Current

1A

Converter Type

Step Down, Step Up

Number of Outputs

1

Output Type

Adjustable

Mounting Type

Surface Mount

Maximum Switching Frequency

2000 kHz

Package Type

DFN

Pin Count

10

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Length

3.15mm

Switching Regulator

Yes

Dimensions

3.15 x 3.15 x 0.95mm

Width

3.15mm

Height

0.95mm

Line Regulation

0.5 %

Load Regulation

1 %

Product details

DC-DC Switching Converters, Step-Down / Step-Up Regulators, STMicroelectronics

Switching Voltage Regulators, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

STMicroelectronics STBB1-APUR, 1-Channel, Step-Down/Up DC-DC Converter, Adjustable 10-Pin, DFN
Select packaging type

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

STMicroelectronics STBB1-APUR, 1-Channel, Step-Down/Up DC-DC Converter, Adjustable 10-Pin, DFN
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Minimum Output Voltage

1.2 V

Maximum Output Voltage

5.5 V

Minimum Input Voltage

2 V

Maximum Input Voltage

5.5 V

Maximum Output Current

1A

Converter Type

Step Down, Step Up

Number of Outputs

1

Output Type

Adjustable

Mounting Type

Surface Mount

Maximum Switching Frequency

2000 kHz

Package Type

DFN

Pin Count

10

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Length

3.15mm

Switching Regulator

Yes

Dimensions

3.15 x 3.15 x 0.95mm

Width

3.15mm

Height

0.95mm

Line Regulation

0.5 %

Load Regulation

1 %

Product details

DC-DC Switching Converters, Step-Down / Step-Up Regulators, STMicroelectronics

Switching Voltage Regulators, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more