STMicroelectronics MCU Evaluation Board STM32303E-EVAL

RS Stock No.: 864-4011Brand: STMicroelectronicsManufacturers Part No.: STM32303E-EVAL
brand-logo

Technical Document

Specifications

Classification

Evaluation Board

Technology

MCU

Device Core

ARM Cortex M4

Processor Family Name

STM

Processor Part Number

STM32F303

Processor Type

MCU

Product details

STM32F301/302/303 Evaluation Board with STM32F303VE Microcontroller

The STM32303E-EVAL evaluation board has been designed as a complete demonstration and development platform for the ARM® cortex®-M4 core-based STM32F303VET6 microcontroller. It features two I²C, three SPI, five USART, one CAN, four 12-bit ADC, two 12-bit DAC, internal 64KB Data SRAM, 16KB Program SRAM and 512KB Flash, touch sensing, USB FS, and JTAG debugging support.
An ST-LINK/V2 is integrated on the board as an embedded in-circuit debugger and programmer for the STM32 MCU.

Four 5V power supply options: Power jack, ST-LINK/V2 USB connector, User USB connector, Daughter board
I²S Audio DAC, stereo audio jack which supports headset with microphone
2GByte (or more) MicroSD card on SPI
I²C compatible serial interface temperature sensor, EEPROM and RF EEPROM
RS-232 serial communication
IrDA transceiver
JTAG/SWD and ETM trace debug support
ST-LINK/V2 embedded
1Mbit SPI serial Flash memory
240x320 TFT colour LCD connected to the SPI interface
Joystick with 4-direction control and selector
Reset, Tamper or Key button
4-colour user LEDs and high brightness LED
Humidity sensor
Extension connectors for daughter board or wrapping board
MCU voltage: 3.3V or adjustable 2.0V to 3.6V
USB Full Speed connector
Touch-sensing buttons
Real-Time-Clock (RTC) with backup battery
CAN 2.0 A/B compliant connection
Light-Dependent Resistor (LDR)
IR (Infrared) receiver
Potentiometer
Two motor control connectors

STM32F3 Series 32-Bit ARM® Cortex®-M4 Microcontrollers, STMicroelectronics

The STM32 F3 series of mixed-signal MCUs with DSP and FPU instructions combines a 32-bit ARM Cortex-M4 core running at 72MHz with an advanced analogue peripheral set.

Stock information temporarily unavailable.

P.O.A.

STMicroelectronics MCU Evaluation Board STM32303E-EVAL

P.O.A.

STMicroelectronics MCU Evaluation Board STM32303E-EVAL
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Classification

Evaluation Board

Technology

MCU

Device Core

ARM Cortex M4

Processor Family Name

STM

Processor Part Number

STM32F303

Processor Type

MCU

Product details

STM32F301/302/303 Evaluation Board with STM32F303VE Microcontroller

The STM32303E-EVAL evaluation board has been designed as a complete demonstration and development platform for the ARM® cortex®-M4 core-based STM32F303VET6 microcontroller. It features two I²C, three SPI, five USART, one CAN, four 12-bit ADC, two 12-bit DAC, internal 64KB Data SRAM, 16KB Program SRAM and 512KB Flash, touch sensing, USB FS, and JTAG debugging support.
An ST-LINK/V2 is integrated on the board as an embedded in-circuit debugger and programmer for the STM32 MCU.

Four 5V power supply options: Power jack, ST-LINK/V2 USB connector, User USB connector, Daughter board
I²S Audio DAC, stereo audio jack which supports headset with microphone
2GByte (or more) MicroSD card on SPI
I²C compatible serial interface temperature sensor, EEPROM and RF EEPROM
RS-232 serial communication
IrDA transceiver
JTAG/SWD and ETM trace debug support
ST-LINK/V2 embedded
1Mbit SPI serial Flash memory
240x320 TFT colour LCD connected to the SPI interface
Joystick with 4-direction control and selector
Reset, Tamper or Key button
4-colour user LEDs and high brightness LED
Humidity sensor
Extension connectors for daughter board or wrapping board
MCU voltage: 3.3V or adjustable 2.0V to 3.6V
USB Full Speed connector
Touch-sensing buttons
Real-Time-Clock (RTC) with backup battery
CAN 2.0 A/B compliant connection
Light-Dependent Resistor (LDR)
IR (Infrared) receiver
Potentiometer
Two motor control connectors

STM32F3 Series 32-Bit ARM® Cortex®-M4 Microcontrollers, STMicroelectronics

The STM32 F3 series of mixed-signal MCUs with DSP and FPU instructions combines a 32-bit ARM Cortex-M4 core running at 72MHz with an advanced analogue peripheral set.