STMicroelectronics, 32bit ARM Cortex M0+, STM32L0 Microcontroller, 32MHz, 16 kB Flash, 14-Pin TSSOP

RS Stock No.: 189-3867Brand: STMicroelectronicsManufacturers Part No.: STM32L011D4P6
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

STM32L0

Package Type

TSSOP

Mounting Type

Surface Mount

Pin Count

14

Device Core

ARM Cortex M0+

Data Bus Width

32bit

Program Memory Size

16 kB

Maximum Frequency

32MHz

RAM Size

2 kB

Number of SPI Channels

1

Typical Operating Supply Voltage

1.65 → 3.6 V

Number of UART Channels

1

Number of USART Channels

1

Number of I2C Channels

1

Minimum Operating Temperature

-40 °C

Dimensions

5.1 x 4.5 x 1.05mm

Instruction Set Architecture

RISC

Number of ADC Units

1

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Height

1.05mm

Width

4.5mm

Length

5.1mm

ADCs

4 x 12 bit

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Tube of 96) (Exc. Vat)

STMicroelectronics, 32bit ARM Cortex M0+, STM32L0 Microcontroller, 32MHz, 16 kB Flash, 14-Pin TSSOP

P.O.A.

Each (In a Tube of 96) (Exc. Vat)

STMicroelectronics, 32bit ARM Cortex M0+, STM32L0 Microcontroller, 32MHz, 16 kB Flash, 14-Pin TSSOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

STM32L0

Package Type

TSSOP

Mounting Type

Surface Mount

Pin Count

14

Device Core

ARM Cortex M0+

Data Bus Width

32bit

Program Memory Size

16 kB

Maximum Frequency

32MHz

RAM Size

2 kB

Number of SPI Channels

1

Typical Operating Supply Voltage

1.65 → 3.6 V

Number of UART Channels

1

Number of USART Channels

1

Number of I2C Channels

1

Minimum Operating Temperature

-40 °C

Dimensions

5.1 x 4.5 x 1.05mm

Instruction Set Architecture

RISC

Number of ADC Units

1

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Height

1.05mm

Width

4.5mm

Length

5.1mm

ADCs

4 x 12 bit

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more