Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

STMicroelectronics STM32U083RCT6 ARM Cortex M0+ Microcontroller, Arm Cortex M0+, 56MHz, 256 KB Flash, 64-Pin LQFP

RS Stock No.: 216-831Brand: STMicroelectronicsManufacturers Part No.: STM32U083RCT6
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

ARM Cortex M0+

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

ARM Cortex M0+

Program Memory Size

256 kB

Maximum Frequency

56MHz

Program Memory Type

Flash

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

STMicroelectronics STM32U083RCT6 ARM Cortex M0+ Microcontroller, Arm Cortex M0+, 56MHz, 256 KB Flash, 64-Pin LQFP

P.O.A.

STMicroelectronics STM32U083RCT6 ARM Cortex M0+ Microcontroller, Arm Cortex M0+, 56MHz, 256 KB Flash, 64-Pin LQFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

ARM Cortex M0+

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

ARM Cortex M0+

Program Memory Size

256 kB

Maximum Frequency

56MHz

Program Memory Type

Flash

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more