Technical Document
Specifications
Brand
STMicroelectronicsChannel Type
N
Maximum Continuous Drain Current
6 A
Maximum Drain Source Voltage
1200 V
Series
MDmesh K5
Package Type
TO-247
Mounting Type
Through Hole
Pin Count
3
Channel Mode
Enhancement
Number of Elements per Chip
1
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
STMicroelectronicsChannel Type
N
Maximum Continuous Drain Current
6 A
Maximum Drain Source Voltage
1200 V
Series
MDmesh K5
Package Type
TO-247
Mounting Type
Through Hole
Pin Count
3
Channel Mode
Enhancement
Number of Elements per Chip
1
Country of Origin
China