Disruption To Air Freight Services

The following countries have been affected - Jordan, Lebanon and Iraq. For further details - Email: exportsupport@rs.rsgroup.com

TS334IPT STMicroelectronics, Quad Comparator, Open Drain O/P, 1.6 → 5 V 14-Pin TSSOP

RS Stock No.: 189-1884Brand: STMicroelectronicsManufacturers Part No.: TS334IPT
brand-logo
View all in Comparators

Technical Document

Specifications

Comparator Type

Low Power

Mounting Type

Surface Mount

Package Type

TSSOP

Power Supply Type

Single

Output Type

Open Drain

Number of Channels per Chip

4

Pin Count

14

Typical Single Supply Voltage

1.6 → 5 V

Dimensions

5.1 x 4.5 x 1.05mm

Length

5.1mm

Width

4.5mm

Height

1.05mm

Typical CMRR

79dB

Typical Voltage Gain

100 V/mV

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

TS334IPT STMicroelectronics, Quad Comparator, Open Drain O/P, 1.6 → 5 V 14-Pin TSSOP

P.O.A.

TS334IPT STMicroelectronics, Quad Comparator, Open Drain O/P, 1.6 → 5 V 14-Pin TSSOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Comparator Type

Low Power

Mounting Type

Surface Mount

Package Type

TSSOP

Power Supply Type

Single

Output Type

Open Drain

Number of Channels per Chip

4

Pin Count

14

Typical Single Supply Voltage

1.6 → 5 V

Dimensions

5.1 x 4.5 x 1.05mm

Length

5.1mm

Width

4.5mm

Height

1.05mm

Typical CMRR

79dB

Typical Voltage Gain

100 V/mV

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more