Disruption To Air Freight Services

The following countries have been affected - Jordan, Lebanon and Iraq. For further details - Email: exportsupport@rs.rsgroup.com

STMicroelectronics X-NUCLEO-CCA01M1, Sound Terminal Audio Amplifier Expansion Board for STM32 Nucleo for STA350BW

RS Stock No.: 143-8873Brand: STMicroelectronicsManufacturers Part No.: X-NUCLEO-CCA01M1
brand-logo

Technical Document

Specifications

Kit Classification

Expansion Board

Featured Device

STA350BW

Kit Name

Sound Terminal

For Use With

STM32 Nucleo

Product details

X-NUCLEO-CCA01M1 STA350BW Sound Terminal® Expansion Board

The X-NUCLEO-CCA01M1 expansion board is based on the STA350BW Sound Terminal® 2.1-channel digital audio amplifier chip. The STA350BW device integrates digital audio processing, digital amplifier control and an FFX™ digital power output stage providing high-quality, high-efficiency and all-digital amplification.

• Output: 2-channel (Stereo) ternary PWM (2 x 50W into 6Ω)
• Audio input: serial I²S bus for standard audio streaming
• Control input: serial I²C bus with selectable device address
• FFX™ technology providing 100dB SNR and 100dB dynamic range
• On-board output filter circuits with ESD protection
• Compatible with STM32 Nucleo-64 boards
• ST morpho connector (upward and downward)
• Arduino v3 Shield connector (upward) for multiple board connections
• Screw terminals for loudspeaker connections
• Separate connector for output stage power supply (+5 to +25Vdc)

Sensor Interfaces, STMicroelectronics

Stock information temporarily unavailable.

P.O.A.

STMicroelectronics X-NUCLEO-CCA01M1, Sound Terminal Audio Amplifier Expansion Board for STM32 Nucleo for STA350BW

P.O.A.

STMicroelectronics X-NUCLEO-CCA01M1, Sound Terminal Audio Amplifier Expansion Board for STM32 Nucleo for STA350BW
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Kit Classification

Expansion Board

Featured Device

STA350BW

Kit Name

Sound Terminal

For Use With

STM32 Nucleo

Product details

X-NUCLEO-CCA01M1 STA350BW Sound Terminal® Expansion Board

The X-NUCLEO-CCA01M1 expansion board is based on the STA350BW Sound Terminal® 2.1-channel digital audio amplifier chip. The STA350BW device integrates digital audio processing, digital amplifier control and an FFX™ digital power output stage providing high-quality, high-efficiency and all-digital amplification.

• Output: 2-channel (Stereo) ternary PWM (2 x 50W into 6Ω)
• Audio input: serial I²S bus for standard audio streaming
• Control input: serial I²C bus with selectable device address
• FFX™ technology providing 100dB SNR and 100dB dynamic range
• On-board output filter circuits with ESD protection
• Compatible with STM32 Nucleo-64 boards
• ST morpho connector (upward and downward)
• Arduino v3 Shield connector (upward) for multiple board connections
• Screw terminals for loudspeaker connections
• Separate connector for output stage power supply (+5 to +25Vdc)

Sensor Interfaces, STMicroelectronics