Switchcraft Jack Connector 6.35 mm Panel Mount Stereo Socket, 3Pole

RS Stock No.: 208-3849Brand: SwitchcraftManufacturers Part No.: 14B
brand-logo
View all in Jack Plugs & Sockets

Technical Document

Specifications

Gender

Female

Size

6.35 mm

Mounting Type

Panel Mount

Type

Stereo

Body Orientation

Straight

Termination Method

Solder

Contact Plating

Tin

Housing Material

Copper Alloy, Nickel Silver Alloy

Contact Material

Copper Alloy

No of Poles/ Way

3

Country of Origin

United States

Product details

1/4 in. Cable Mount Plugs and Sockets

From Switchcraft, a selection of high performance, rugged jack plugs and sockets. These cable mount plugs and corresponding sockets are ideal for use with electronic instruments and amplifiers.

The cable-mounted jack plugs comprise machined brass handles, with one piece tip rods, solder tags and heavy-duty cable clamps, ensuring reliable electrical continuity, shielding and secure strain relief. They also include high temperature insulators.

The 2 and 3-pole high retention standard sockets mount into 3/8 in. holes in panels up to 5/32 in. thick. The 3-pole standard socket includes a double closed circuit in addition to the tip, ring and sleeve connections. While the 2-pole fully shielded long reach socket virtually eliminates hum pickup and is ideal for guitar or speaker connections. It allows for front mounting into a panel of up to 1 1/4 in. thick, through a 15/32 in. mounting hole. All models are highly reliable and excellent quality.

The Switchcraft selection of Cable Mount Plugs and Sockets includes:

205-5440 is a two pole standard panel mount socket
208-3849 is a three pole standard panel mount socket
218-0827 is a two pole cable mount jack plug
218-0833 is a three pole cable mount jack plug
298-8160 is a two pole long reach panel jack socket
705-1484 is a three pole long reach panel jack socket
878-2325 is a three pole long reach cable mount jack plug
876-8684 is a two pole female cable mount jack socket
876-8688 is a two pole female cable mount jack socket
878-4728 is a two pole male cable mount jack plug
878-4850 is a three pole male cable mount jack plug
878-6910 is a three pole female cable mount jack socket

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Switchcraft Jack Connector 6.35 mm Panel Mount Stereo Socket, 3Pole

P.O.A.

Switchcraft Jack Connector 6.35 mm Panel Mount Stereo Socket, 3Pole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Gender

Female

Size

6.35 mm

Mounting Type

Panel Mount

Type

Stereo

Body Orientation

Straight

Termination Method

Solder

Contact Plating

Tin

Housing Material

Copper Alloy, Nickel Silver Alloy

Contact Material

Copper Alloy

No of Poles/ Way

3

Country of Origin

United States

Product details

1/4 in. Cable Mount Plugs and Sockets

From Switchcraft, a selection of high performance, rugged jack plugs and sockets. These cable mount plugs and corresponding sockets are ideal for use with electronic instruments and amplifiers.

The cable-mounted jack plugs comprise machined brass handles, with one piece tip rods, solder tags and heavy-duty cable clamps, ensuring reliable electrical continuity, shielding and secure strain relief. They also include high temperature insulators.

The 2 and 3-pole high retention standard sockets mount into 3/8 in. holes in panels up to 5/32 in. thick. The 3-pole standard socket includes a double closed circuit in addition to the tip, ring and sleeve connections. While the 2-pole fully shielded long reach socket virtually eliminates hum pickup and is ideal for guitar or speaker connections. It allows for front mounting into a panel of up to 1 1/4 in. thick, through a 15/32 in. mounting hole. All models are highly reliable and excellent quality.

The Switchcraft selection of Cable Mount Plugs and Sockets includes:

205-5440 is a two pole standard panel mount socket
208-3849 is a three pole standard panel mount socket
218-0827 is a two pole cable mount jack plug
218-0833 is a three pole cable mount jack plug
298-8160 is a two pole long reach panel jack socket
705-1484 is a three pole long reach panel jack socket
878-2325 is a three pole long reach cable mount jack plug
876-8684 is a two pole female cable mount jack socket
876-8688 is a two pole female cable mount jack socket
878-4728 is a two pole male cable mount jack plug
878-4850 is a three pole male cable mount jack plug
878-6910 is a three pole female cable mount jack socket

You may be interested in