TBS de Buck B.V., Spiral Cable, 1.6m 5 Core, Black Polyurethane PUR Multicore Mains Power Cable

RS Stock No.: 283-6033Brand: TBS de Buck B.V.Manufacturers Part No.: SP-DSR-012Distrelec Article No.: 15557032
View all in Power Cable

Technical Document

Specifications

Cross Sectional Area

0.14 mm²

Number of Cores

5

Sheath Colour

Black

Length

1.6m

Armoured

No

Cable Type

Spiral Cable

Sheath Material

Polyurethane PUR

Voltage Rating

250 V

Distrelec Product Id

15557032

Country of Origin

Netherlands

Stock information temporarily unavailable.

P.O.A.

TBS de Buck B.V., Spiral Cable, 1.6m 5 Core, Black Polyurethane PUR Multicore Mains Power Cable

P.O.A.

TBS de Buck B.V., Spiral Cable, 1.6m 5 Core, Black Polyurethane PUR Multicore Mains Power Cable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Cross Sectional Area

0.14 mm²

Number of Cores

5

Sheath Colour

Black

Length

1.6m

Armoured

No

Cable Type

Spiral Cable

Sheath Material

Polyurethane PUR

Voltage Rating

250 V

Distrelec Product Id

15557032

Country of Origin

Netherlands