Disruption To Air Freight Services

The following countries have been affected - Jordan, Lebanon and Iraq. For further details - Email: exportsupport@rs.rsgroup.com

TDK-Lambda DDA DC-DC Converter, 12V dc/ 20A Output, 9 → 53 V dc Input, 250W, DIN Rail Mount, +100°C Max Temp

RS Stock No.: 210-1268Brand: TDK-LambdaManufacturers Part No.: DDA250N-S1PX-12-001Distrelec Article No.: 30180616
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

12V dc

Input Voltage Range

9 → 53 V dc

Power Rating

250W

Input Voltage Nominal

9 V dc

Output Current

20A

Mounting Type

DIN Rail Mount

Isolated

No

Number of Outputs

1

Output Voltage Adjustment Range

3.3 → 15V

Width

36.5mm

Depth

115mm

Series

DDA

Load Regulation

150mV

Maximum Temperature

+100°C

Minimum Temperature

-40°C

Distrelec Product Id

30180616

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

TDK-Lambda DDA DC-DC Converter, 12V dc/ 20A Output, 9 → 53 V dc Input, 250W, DIN Rail Mount, +100°C Max Temp

P.O.A.

TDK-Lambda DDA DC-DC Converter, 12V dc/ 20A Output, 9 → 53 V dc Input, 250W, DIN Rail Mount, +100°C Max Temp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

12V dc

Input Voltage Range

9 → 53 V dc

Power Rating

250W

Input Voltage Nominal

9 V dc

Output Current

20A

Mounting Type

DIN Rail Mount

Isolated

No

Number of Outputs

1

Output Voltage Adjustment Range

3.3 → 15V

Width

36.5mm

Depth

115mm

Series

DDA

Load Regulation

150mV

Maximum Temperature

+100°C

Minimum Temperature

-40°C

Distrelec Product Id

30180616

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more