Disruption To Air Freight Services

The following countries have been affected - Jordan, Lebanon and Iraq. For further details - Email: exportsupport@rs.rsgroup.com

TDK-Lambda Embedded Switch Mode Power Supply (SMPS), EFE300-12-CNMDS, 12V dc, 25A, 300W, 1 Output, 120 → 350 V

RS Stock No.: 667-5622Brand: TDK-LambdaManufacturers Part No.: EFE300-12-CNMDS
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

12V dc

Output Current

25A

Power Rating

300W

Number of Outputs

1

Input Voltage

120 → 350 V dc, 90 → 264 V ac

Mounting Type

Open Frame

Package Type

Open Frame

Length

137.4mm

Width

76.2mm

Depth

34mm

Efficiency

90%

Minimum Temperature

0°C

Weight

310g

Maximum Temperature

+70°C

Country of Origin

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

TDK-Lambda Embedded Switch Mode Power Supply (SMPS), EFE300-12-CNMDS, 12V dc, 25A, 300W, 1 Output, 120 → 350 V

P.O.A.

TDK-Lambda Embedded Switch Mode Power Supply (SMPS), EFE300-12-CNMDS, 12V dc, 25A, 300W, 1 Output, 120 → 350 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

12V dc

Output Current

25A

Power Rating

300W

Number of Outputs

1

Input Voltage

120 → 350 V dc, 90 → 264 V ac

Mounting Type

Open Frame

Package Type

Open Frame

Length

137.4mm

Width

76.2mm

Depth

34mm

Efficiency

90%

Minimum Temperature

0°C

Weight

310g

Maximum Temperature

+70°C

Country of Origin

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more