TDK, VLS-EX, 5045 Shielded Wire-wound SMD Inductor with a Ferrite Core, 2.2 μH ±30% Wire-Wound 4.7A Idc

RS Stock No.: 123-3192Brand: TDKManufacturers Part No.: VLS5045EX-2R2N
brand-logo
View all in Surface Mount Inductors

Technical Document

Specifications

Brand

TDK

Inductance

2.2 μH

Maximum dc Current

4.7A

Package/Case

5045

Length

5mm

Depth

5mm

Height

4.5mm

Dimensions

5 x 5 x 4.5mm

Shielded

Yes

Tolerance

±30%

Maximum DC Resistance

220mΩ

Series

VLS-EX

Core Material

Ferrite

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+105°C

Moulded

Yes

Minimum Operating Temperature

-40°C

Country of Origin

Korea, Republic Of

Product details

VLS5045 Series Magnetically Shielded Wire wound Ferrite Inductors

TDK VLS5045 series wound ferrite inductors are magnetically shielded for power circuits. These wound ferrite inductors have a high magnetic shield construction achieved by a ferrite magnetic material and are compatible with high – density mounting. Larger current and lower Rdc have been achieved by optimising the ferrite core figure.

Applications

TVs
Game devices
STBs
Audiovisual equipment

TDK Non Standard SMT Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 100) (Exc. Vat)

TDK, VLS-EX, 5045 Shielded Wire-wound SMD Inductor with a Ferrite Core, 2.2 μH ±30% Wire-Wound 4.7A Idc

P.O.A.

Each (In a Pack of 100) (Exc. Vat)

TDK, VLS-EX, 5045 Shielded Wire-wound SMD Inductor with a Ferrite Core, 2.2 μH ±30% Wire-Wound 4.7A Idc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

TDK

Inductance

2.2 μH

Maximum dc Current

4.7A

Package/Case

5045

Length

5mm

Depth

5mm

Height

4.5mm

Dimensions

5 x 5 x 4.5mm

Shielded

Yes

Tolerance

±30%

Maximum DC Resistance

220mΩ

Series

VLS-EX

Core Material

Ferrite

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+105°C

Moulded

Yes

Minimum Operating Temperature

-40°C

Country of Origin

Korea, Republic Of

Product details

VLS5045 Series Magnetically Shielded Wire wound Ferrite Inductors

TDK VLS5045 series wound ferrite inductors are magnetically shielded for power circuits. These wound ferrite inductors have a high magnetic shield construction achieved by a ferrite magnetic material and are compatible with high – density mounting. Larger current and lower Rdc have been achieved by optimising the ferrite core figure.

Applications

TVs
Game devices
STBs
Audiovisual equipment

TDK Non Standard SMT Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more