TE Connectivity, Miniature Rectangular II Male Connector Housing, 4.19mm Pitch, 3 Way, 1 Row

Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
3
Number Of Rows
1
Pitch
4.19mm
Gender
Male
Series
Miniature Rectangular II
For Use With
Centerline Soft Shell Pin & Socket Connector
Body Orientation
Straight
Length
23.37mm
Width
12.95mm
Housing Material
Nylon
Product details
TE Connectivity Miniature Rectangular MR II Housings
A range of TE Connectivity Miniature Rectangular MR II Housings.
For Miniature Rectangular MR II contacts see stock number 709-9820 typical.
TE Connectivity Miniature Rectangular MR II
P.O.A.
Each (In a Pack of 5) (Exc. Vat)
Standard
5
P.O.A.
Each (In a Pack of 5) (Exc. Vat)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
3
Number Of Rows
1
Pitch
4.19mm
Gender
Male
Series
Miniature Rectangular II
For Use With
Centerline Soft Shell Pin & Socket Connector
Body Orientation
Straight
Length
23.37mm
Width
12.95mm
Housing Material
Nylon
Product details
TE Connectivity Miniature Rectangular MR II Housings
A range of TE Connectivity Miniature Rectangular MR II Housings.
For Miniature Rectangular MR II contacts see stock number 709-9820 typical.