TE Connectivity, 0.64 III/1.0 III Male Connector Housing, 2.2mm Pitch, 8 Way, 2 Row

RS Stock No.: 712-1769PBrand: TE ConnectivityManufacturers Part No.: 1717103-1
brand-logo
View all in Wire Housings & Plugs

Technical Document

Specifications

Number Of Contacts

8

Number Of Rows

2

Pitch

2.2mm

Gender

Male

Mounting Type

Cable Mount

Series

0.64 III/1.0 III

For Use With

PCB Connector

Body Orientation

Straight

Length

15.8mm

Width

21mm

Housing Material

Polyamide

Product details

TE Connectivity 0.64 III Series 2.2mm Plug Housings for Crimp Receptacles

0.64 III series plug style housings for crimp receptacles with a 2.2mm centreline. These 0.64 III series cable mount wire to wire plug style crimp housings are made frrom natural PBT GF and have polarization and latching. Stock number 712-1533 is a 0.64 III/1.0 III 35 way plug housing wth 28 contacts on a 2.2mm centreline and 7 on a 2.2mm centreline.
For suitable crimp socket contacts see stock number 712-1823 typically.
Stock number 712-1533 mates with 025/040 series cap housing, stock number 719-9703
Stock number 712-1769 mates with 025 series cap housings, stock number 712-1220 and 712-1472
Stock number 712-1772 mates with 025 series cap housing, stock number 719-9166

TE Connectivity Automotive Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

P.O.A.

Each (Supplied in a Bag) (Exc. Vat)

TE Connectivity, 0.64 III/1.0 III Male Connector Housing, 2.2mm Pitch, 8 Way, 2 Row
Select packaging type

P.O.A.

Each (Supplied in a Bag) (Exc. Vat)

TE Connectivity, 0.64 III/1.0 III Male Connector Housing, 2.2mm Pitch, 8 Way, 2 Row

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

8

Number Of Rows

2

Pitch

2.2mm

Gender

Male

Mounting Type

Cable Mount

Series

0.64 III/1.0 III

For Use With

PCB Connector

Body Orientation

Straight

Length

15.8mm

Width

21mm

Housing Material

Polyamide

Product details

TE Connectivity 0.64 III Series 2.2mm Plug Housings for Crimp Receptacles

0.64 III series plug style housings for crimp receptacles with a 2.2mm centreline. These 0.64 III series cable mount wire to wire plug style crimp housings are made frrom natural PBT GF and have polarization and latching. Stock number 712-1533 is a 0.64 III/1.0 III 35 way plug housing wth 28 contacts on a 2.2mm centreline and 7 on a 2.2mm centreline.
For suitable crimp socket contacts see stock number 712-1823 typically.
Stock number 712-1533 mates with 025/040 series cap housing, stock number 719-9703
Stock number 712-1769 mates with 025 series cap housings, stock number 712-1220 and 712-1472
Stock number 712-1772 mates with 025 series cap housing, stock number 719-9166

TE Connectivity Automotive Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more