TE Connectivity, Mini-Universal MATE-N-LOK Female Connector Housing, 4.2mm Pitch, 3 Way, 1 Row

RS Stock No.: 483-8641PBrand: TE ConnectivityManufacturers Part No.: 172158-1
brand-logo
View all in Wire Housings & Plugs

Technical Document

Specifications

Number Of Contacts

3

Number Of Rows

1

Pitch

4.2mm

Gender

Female

Mounting Type

Panel Mount

Series

Mini-Universal MATE-N-LOK

For Use With

Wire-to-Board Connector

Body Orientation

Straight

Length

16mm

Housing Material

Nylon

Product details

Socket/Receptacle Housing

The Mini-Universal MATE-N-LOK connector system for wire to wire and wire to board connections on a 4.14mm centreline. The connectors have a compact and durable design and can achieve a maximum electrical performance with current ratings of up to 9.5 A max per line. The Mini-Universal MATE-N-LOK connector system consists of plug and cap housings and PCB headers. The plug and cap housings can accept a combination of both pins and sockets in the same housing.

Features and benefits:

• Made from a strong and sturdy 'Nylon 66' material
• -20°C to +105°C operating temperatures
• Fully polarised housings
• Accepts male or female contacts

TE Connectivity Mini-Universal MATE-N-LOK Connector System

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (Supplied in a Bag) (Exc. Vat)

TE Connectivity, Mini-Universal MATE-N-LOK Female Connector Housing, 4.2mm Pitch, 3 Way, 1 Row
Select packaging type

P.O.A.

Each (Supplied in a Bag) (Exc. Vat)

TE Connectivity, Mini-Universal MATE-N-LOK Female Connector Housing, 4.2mm Pitch, 3 Way, 1 Row
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

3

Number Of Rows

1

Pitch

4.2mm

Gender

Female

Mounting Type

Panel Mount

Series

Mini-Universal MATE-N-LOK

For Use With

Wire-to-Board Connector

Body Orientation

Straight

Length

16mm

Housing Material

Nylon

Product details

Socket/Receptacle Housing

The Mini-Universal MATE-N-LOK connector system for wire to wire and wire to board connections on a 4.14mm centreline. The connectors have a compact and durable design and can achieve a maximum electrical performance with current ratings of up to 9.5 A max per line. The Mini-Universal MATE-N-LOK connector system consists of plug and cap housings and PCB headers. The plug and cap housings can accept a combination of both pins and sockets in the same housing.

Features and benefits:

• Made from a strong and sturdy 'Nylon 66' material
• -20°C to +105°C operating temperatures
• Fully polarised housings
• Accepts male or female contacts

TE Connectivity Mini-Universal MATE-N-LOK Connector System

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more