TE Connectivity 1.0mm Pitch 240 Way, Straight Through Hole Mount DDR3 DIMM Socket ,1.5 V

RS Stock No.: 718-4748Brand: TE ConnectivityManufacturers Part No.: 1932000-1
brand-logo
View all in Memory Sockets

Technical Document

Specifications

Gender

Female

Memory Socket Type

DIMM Socket

Body Orientation

Straight

Contact Material

Copper Alloy

Contact Plating

Gold

Number Of Contacts

240

Pitch

1.0mm

Mounting Type

Through Hole

Termination Method

Solder

Housing Material

Nylon

SDRAM Type

DDR3

Latching

Yes

Row Spacing

1.9mm

Voltage Rating

1.5 V

Product details

DIMM Socket, 240-Way

This DIMM (Dual In-line Memory Module) socket is for the next generation DDR 2 (Double Data Rate) SDRAM main memory technology for Mobile, Desktop, Server and Communication Equipment. This technology will replace the current DDR SDRAM that uses the 184 position socket.

Dual row, 1mm contact spacing
Same reliable anti-stubbing contact design as the current 184 position DDR socket
Standard plastic latches and extractors insure proper module retention and extraction
High temperature thermoplastic housing material

Memory Card Connectors

Stock information temporarily unavailable.

P.O.A.

TE Connectivity 1.0mm Pitch 240 Way, Straight Through Hole Mount DDR3 DIMM Socket ,1.5 V
Select packaging type

P.O.A.

TE Connectivity 1.0mm Pitch 240 Way, Straight Through Hole Mount DDR3 DIMM Socket ,1.5 V
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Gender

Female

Memory Socket Type

DIMM Socket

Body Orientation

Straight

Contact Material

Copper Alloy

Contact Plating

Gold

Number Of Contacts

240

Pitch

1.0mm

Mounting Type

Through Hole

Termination Method

Solder

Housing Material

Nylon

SDRAM Type

DDR3

Latching

Yes

Row Spacing

1.9mm

Voltage Rating

1.5 V

Product details

DIMM Socket, 240-Way

This DIMM (Dual In-line Memory Module) socket is for the next generation DDR 2 (Double Data Rate) SDRAM main memory technology for Mobile, Desktop, Server and Communication Equipment. This technology will replace the current DDR SDRAM that uses the 184 position socket.

Dual row, 1mm contact spacing
Same reliable anti-stubbing contact design as the current 184 position DDR socket
Standard plastic latches and extractors insure proper module retention and extraction
High temperature thermoplastic housing material

Memory Card Connectors