Disruption To Air Freight Services

The following countries have been affected - Jordan, Lebanon and Iraq. For further details - Email: exportsupport@rs.rsgroup.com

TE Connectivity, 2452796 7 Way Hinged Nano Sim Memory Card Connector With Surface Mount Termination

RS Stock No.: 286-8821Brand: TE ConnectivityManufacturers Part No.: 2452796-1
brand-logo
View all in Memory Card Connectors

Technical Document

Specifications

Card Type

Nano Sim

Insertion/Removal Method

Hinged

Number Of Contacts

7

Pitch

2.54mm

Body Orientation

Straight

Mounting Type

Board Mount

Contact Material

Copper Alloy

Termination Method

Surface Mount

Minimum Operating Temperature

-85°C

Maximum Operating Temperature

-40°C

Series Number

2452796

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 1500) (Exc. Vat)

TE Connectivity, 2452796 7 Way Hinged Nano Sim Memory Card Connector With Surface Mount Termination

P.O.A.

Each (On a Reel of 1500) (Exc. Vat)

TE Connectivity, 2452796 7 Way Hinged Nano Sim Memory Card Connector With Surface Mount Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Card Type

Nano Sim

Insertion/Removal Method

Hinged

Number Of Contacts

7

Pitch

2.54mm

Body Orientation

Straight

Mounting Type

Board Mount

Contact Material

Copper Alloy

Termination Method

Surface Mount

Minimum Operating Temperature

-85°C

Maximum Operating Temperature

-40°C

Series Number

2452796

Country of Origin

China