Technical Document
Specifications
Brand
TE ConnectivityResistance
4.7Ω
Power Rating
3W
Tolerance
±5%
Technology
Wire Wound
Series
ER74
Maximum Operating Temperature
+200°C
Temperature Coefficient
0 → +60ppm/°C
Minimum Operating Temperature
-55°C
Product details
TE Connectivity ER74 Series 2.5W High Power Resistors
The ER74 Series are a range of high power dissipation Silicone coated resistors from TE Connectivity. Resistant to most solvents, the ER74 series has a tough silicone coating. The coating and marking are resistant to Trichloroethene VG, Genklene LV Hot and Cold, Freon TE, Arklone L Hot and Cold, and Arklone F Hot. ER74 resistors are suitable for use in a wide range of industrial, control, medican and consumer applications.
2.5W Power Rating @ 70°C
3W Power Rating at @ 40°C
R03-10K Resistance Range
100V Max Rating
Resistant to most solvents
Silicone Coated Axial
Wire-wound power resistors manufactured to a very high standard and employing a ruggedised welded cap and lead method of construction giving considerable strength and resistance to damage. The element is wound onto a ceramic former and coated with a non-inflammable silicone cement.
P.O.A.
Each (In a Pack of 5) (Exc. Vat)
Standard
5
P.O.A.
Each (In a Pack of 5) (Exc. Vat)
Stock information temporarily unavailable.
Standard
5
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
TE ConnectivityResistance
4.7Ω
Power Rating
3W
Tolerance
±5%
Technology
Wire Wound
Series
ER74
Maximum Operating Temperature
+200°C
Temperature Coefficient
0 → +60ppm/°C
Minimum Operating Temperature
-55°C
Product details
TE Connectivity ER74 Series 2.5W High Power Resistors
The ER74 Series are a range of high power dissipation Silicone coated resistors from TE Connectivity. Resistant to most solvents, the ER74 series has a tough silicone coating. The coating and marking are resistant to Trichloroethene VG, Genklene LV Hot and Cold, Freon TE, Arklone L Hot and Cold, and Arklone F Hot. ER74 resistors are suitable for use in a wide range of industrial, control, medican and consumer applications.
2.5W Power Rating @ 70°C
3W Power Rating at @ 40°C
R03-10K Resistance Range
100V Max Rating
Resistant to most solvents
Silicone Coated Axial
Wire-wound power resistors manufactured to a very high standard and employing a ruggedised welded cap and lead method of construction giving considerable strength and resistance to damage. The element is wound onto a ceramic former and coated with a non-inflammable silicone cement.


