Disruption To Air Freight Services

The following countries have been affected - Jordan, Lebanon and Iraq. For further details - Email: exportsupport@rs.rsgroup.com

TE Connectivity Limit Switch

RS Stock No.: 223-8165Brand: TE ConnectivityManufacturers Part No.: G13-01-1555
brand-logo
View all in Limit Switches

Technical Document

Specifications

Actuator Type

Plunger

Pole and Throw Configuration

2P

Normal State Configuration

DPDT (2x form-C)

IP Rating

IP67

Maximum Current

7 A

Contact Type

Standard Action

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Limit Switch

P.O.A.

TE Connectivity Limit Switch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Actuator Type

Plunger

Pole and Throw Configuration

2P

Normal State Configuration

DPDT (2x form-C)

IP Rating

IP67

Maximum Current

7 A

Contact Type

Standard Action

Country of Origin

Germany