TecMate OptiMate 3 x 4 Battery Charger For Lead Acid 12 V 12V 800mA with UK plug

RS Stock No.: 905-3599Brand: TecMateManufacturers Part No.: TM454BS
brand-logo
View all in Battery Chargers

Technical Document

Specifications

Brand

TecMate

Battery Sizes Charged

12 V

Chemistries Charged

Lead Acid

Output Voltage

12V

Charge Current

800mA

Plug Type

UK

Input Voltage

100 → 240V

Batteries Included

No

Battery Type Charged

Automotive

Model Number

OptiMate 3 x 4

Dimensions

167 x 65 x 46mm

Weight

600g

Country of Origin

China

Product details

OptiMATE 3 x 4 Bank

OptiMate 3 x 4, the all-in-one tool for 4 x 12V batteries care at home, in the workshop or in the vehicle storage facility. Diagnoses, recovers, charges, tests and optimally maintains, automatically. The OptiMate 3 x 4 recovers sulphated batteries and then tests after charging. The maintenance program delivers only what the battery needs, never overcharges, never undercharges

Optimises battery power and life
Saves neglected batteries
Lighter and more efficient
Safe long-term maintenance cycle
Tests battery every hour
Use: Indoor / Outdoor
Save: Low Volt Start of 2V + 2 step desulphation recovery.
Ideal for: 4 x STD, AGM & GEL 12V batteries from 3 - 50Ah
Recommended by 10 power sport manufacturers

Stock information temporarily unavailable.

P.O.A.

TecMate OptiMate 3 x 4 Battery Charger For Lead Acid 12 V 12V 800mA with UK plug

P.O.A.

TecMate OptiMate 3 x 4 Battery Charger For Lead Acid 12 V 12V 800mA with UK plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

TecMate

Battery Sizes Charged

12 V

Chemistries Charged

Lead Acid

Output Voltage

12V

Charge Current

800mA

Plug Type

UK

Input Voltage

100 → 240V

Batteries Included

No

Battery Type Charged

Automotive

Model Number

OptiMate 3 x 4

Dimensions

167 x 65 x 46mm

Weight

600g

Country of Origin

China

Product details

OptiMATE 3 x 4 Bank

OptiMate 3 x 4, the all-in-one tool for 4 x 12V batteries care at home, in the workshop or in the vehicle storage facility. Diagnoses, recovers, charges, tests and optimally maintains, automatically. The OptiMate 3 x 4 recovers sulphated batteries and then tests after charging. The maintenance program delivers only what the battery needs, never overcharges, never undercharges

Optimises battery power and life
Saves neglected batteries
Lighter and more efficient
Safe long-term maintenance cycle
Tests battery every hour
Use: Indoor / Outdoor
Save: Low Volt Start of 2V + 2 step desulphation recovery.
Ideal for: 4 x STD, AGM & GEL 12V batteries from 3 - 50Ah
Recommended by 10 power sport manufacturers