Technical Document
Specifications
Brand
TektronixProbe Type
Differential
Attenuation
1:50, 1:500
Bandwidth
50MHz
Maximum Common Mode Input Voltage
1kV
Model Number p
P5200A
Series
P52XXA
Safety Category
CAT II 1000V
Country of Origin
China
You may be interested in
Tektronix P52XXA Series P5205A Oscilloscope Probe, Differential Type, 100MHz, 1:50, 1:500Brand: Tektronix
P.O.A.Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
Tektronix P52XXA Series P5200A Oscilloscope Probe, Differential Type, 50MHz, 1:50, 1:500
1
P.O.A.
Tektronix P52XXA Series P5200A Oscilloscope Probe, Differential Type, 50MHz, 1:50, 1:500
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Tektronix P52XXA Series P5205A Oscilloscope Probe, Differential Type, 100MHz, 1:50, 1:500Brand: Tektronix
P.O.A.Each (Exc. Vat)
Technical Document
Specifications
Brand
TektronixProbe Type
Differential
Attenuation
1:50, 1:500
Bandwidth
50MHz
Maximum Common Mode Input Voltage
1kV
Model Number p
P5200A
Series
P52XXA
Safety Category
CAT II 1000V
Country of Origin
China
You may be interested in
Tektronix P52XXA Series P5205A Oscilloscope Probe, Differential Type, 100MHz, 1:50, 1:500Brand: Tektronix
P.O.A.Each (Exc. Vat)