Disruption To Air Freight Services

The following countries have been affected - Jordan, Lebanon and Iraq. For further details - Email: exportsupport@rs.rsgroup.com

Tektronix TBS1072C TBS1000C Series, 70MHz Bench Oscilloscope, 2 Analogue Channels - UKAS Calibrated

RS Stock No.: 202-7024Brand: TektronixManufacturers Part No.: TBS1072C
brand-logo
View all in Oscilloscopes

Technical Document

Specifications

Bandwidth

70MHz

Number of Analogue Channels

2

Oscilloscope Type

Bench

Calibrated

UKAS

Oscilloscope Form

Digital Storage

Series

TBS1000C

Digital/Analogue

Digital

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Tektronix TBS1072C TBS1000C Series, 70MHz Bench Oscilloscope, 2 Analogue Channels - UKAS Calibrated

Calibration type

P.O.A.

Tektronix TBS1072C TBS1000C Series, 70MHz Bench Oscilloscope, 2 Analogue Channels - UKAS Calibrated
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Bandwidth

70MHz

Number of Analogue Channels

2

Oscilloscope Type

Bench

Calibrated

UKAS

Oscilloscope Form

Digital Storage

Series

TBS1000C

Digital/Analogue

Digital

Country of Origin

China