Telemecanique Sensors Pressure Sensor, 0bar Min, 1bar Max, Analogue Output

RS Stock No.: 124-2152Brand: Telemecanique SensorsManufacturers Part No.: XMLR001G0T25
brand-logo
View all in Pressure Sensors

Technical Document

Specifications

Minimum Pressure Reading

0bar

Maximum Pressure Reading

1bar

Accuracy

≤1 %

Output Type

Analogue

Media Measured

Air, Fresh Water, Hydraulic Oil, Refrigeration Fluid

Process Connection

G1/4

Analogue Output

4 → 20 mA

Electrical Connection

M12 Male 4-Pin Connector

Response Time

≤10 ms

Maximum Current

≤50 mA

Supply Voltage

24 V dc

Housing Material

316L Stainless Steel, Polyacrylamide

IP Rating

IP65, IP67

Minimum Operating Temperature

-20°C

Mounting Type

Vertical Mount

Maximum Operating Temperature

+80°C

Country of Origin

Switzerland

Product details

OsiSense XMLR Pressure Sensors

The high precision and effective operation of the Telemecanique OsiSense XMLR sensors makes them suitable for use within various industrial applications that need pressure/vacuum display, control and regulation. These compact pressure sensors are easy and flexible to mount, reducing time and effort needed to install.

Paticularly suitable for:
Injection Machines
Pneumatic systems
Moulding and thermoforming presses
Pneumatic systems and assembly machinery
Pumping and fresh water treatment

The stainless steel 316 fluid entry and glass-fibre reinforced body provides the pressure switches with excellent resistance to mechanical wear and tear.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

P.O.A.

Telemecanique Sensors Pressure Sensor, 0bar Min, 1bar Max, Analogue Output

P.O.A.

Telemecanique Sensors Pressure Sensor, 0bar Min, 1bar Max, Analogue Output

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Minimum Pressure Reading

0bar

Maximum Pressure Reading

1bar

Accuracy

≤1 %

Output Type

Analogue

Media Measured

Air, Fresh Water, Hydraulic Oil, Refrigeration Fluid

Process Connection

G1/4

Analogue Output

4 → 20 mA

Electrical Connection

M12 Male 4-Pin Connector

Response Time

≤10 ms

Maximum Current

≤50 mA

Supply Voltage

24 V dc

Housing Material

316L Stainless Steel, Polyacrylamide

IP Rating

IP65, IP67

Minimum Operating Temperature

-20°C

Mounting Type

Vertical Mount

Maximum Operating Temperature

+80°C

Country of Origin

Switzerland

Product details

OsiSense XMLR Pressure Sensors

The high precision and effective operation of the Telemecanique OsiSense XMLR sensors makes them suitable for use within various industrial applications that need pressure/vacuum display, control and regulation. These compact pressure sensors are easy and flexible to mount, reducing time and effort needed to install.

Paticularly suitable for:
Injection Machines
Pneumatic systems
Moulding and thermoforming presses
Pneumatic systems and assembly machinery
Pumping and fresh water treatment

The stainless steel 316 fluid entry and glass-fibre reinforced body provides the pressure switches with excellent resistance to mechanical wear and tear.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more