Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, 2-Wire NC, 20 → 264 V

RS Stock No.: 198-396Brand: Telemecanique SensorsManufacturers Part No.: XS4P12MB230Distrelec Article No.: 30304221
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

4 mm

Output Function

NC

Digital Switching Output Type

2-Wire

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

20 → 264 V ac/dc

IP Rating

IP68

Length

52mm

Mounting Type

Non-Flush

Housing Material

PPS

Maximum dc Voltage

264V

Minimum Operating Temperature

-25°C

Maximum ac Voltage

264V

Shielding

Unshielded

Maximum Switching Frequency

3kHz

Switching Current

200 mA

Switching Frequency

3 kHz

Series

XS

Maximum Operating Temperature

+70°C

Country of Origin

France

Product details

Inductive sensors in M12 plastic housing

Cylindrical inductive sensors in M12 plastic housing with LED output status indicator.
2 or 5 m output cable (suffix L1) or M12 / 4 point connector.
Standard range 4 mm.
Protection against short-circuits (except stock no.: 324-1232).

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

P.O.A.

Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, 2-Wire NC, 20 → 264 V

P.O.A.

Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, 2-Wire NC, 20 → 264 V

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

4 mm

Output Function

NC

Digital Switching Output Type

2-Wire

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

20 → 264 V ac/dc

IP Rating

IP68

Length

52mm

Mounting Type

Non-Flush

Housing Material

PPS

Maximum dc Voltage

264V

Minimum Operating Temperature

-25°C

Maximum ac Voltage

264V

Shielding

Unshielded

Maximum Switching Frequency

3kHz

Switching Current

200 mA

Switching Frequency

3 kHz

Series

XS

Maximum Operating Temperature

+70°C

Country of Origin

France

Product details

Inductive sensors in M12 plastic housing

Cylindrical inductive sensors in M12 plastic housing with LED output status indicator.
2 or 5 m output cable (suffix L1) or M12 / 4 point connector.
Standard range 4 mm.
Protection against short-circuits (except stock no.: 324-1232).

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more