Teng Tools 1/2 in Square Ratchet, 600 mm Overall

RS Stock No.: 198-1729Brand: Teng ToolsManufacturers Part No.: 1201A
brand-logo
View all in Socket Wrenches

Technical Document

Specifications

Drive Size

1/2 in

Drive Shape

Square

Overall Length

600 mm

VDE/1000V Approved

No

Height Safe

No

Stock information temporarily unavailable.

P.O.A.

Teng Tools 1/2 in Square Ratchet, 600 mm Overall

P.O.A.

Teng Tools 1/2 in Square Ratchet, 600 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Drive Size

1/2 in

Drive Shape

Square

Overall Length

600 mm

VDE/1000V Approved

No

Height Safe

No