INA103KU Texas Instruments, Instrumentation Amplifier, 0.25mV Offset 6MHz, 16-Pin SOIC

RS Stock No.: 461-6508Brand: Texas InstrumentsManufacturers Part No.: INA103KU
brand-logo
View all in Instrumentation Amplifiers

Technical Document

Specifications

Power Supply Type

Dual

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

16

Typical Dual Supply Voltage

±15V

Rail to Rail

No

Maximum Input Offset Voltage

0.25mV

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Maximum Input Resistance

0.06GΩ

Minimum CMRR

100dB

Typical Gain Bandwidth Product

6MHz

Height

2.35mm

Dimensions

10.28 x 7.52 x 2.35mm

Length

10.28mm

PRICED TO CLEAR

Yes

Width

7.52mm

Product details

Instrumentation Amplifiers, Single, Texas Instruments

The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.

Instrumentation Amplifiers, Texas Instruments

Instrumentation amplifiers are composite differential amplifier blocks generally incorporating a classic three operational amplifier configuration. They provide high input impedance, very high common-mode rejection and allow differential gain to be accurately set via internal or external resistors. Differential amplifiers offer low DC offset and drift coupled with high open loop gain and low noise and are frequently used in high-precision test and measurement applications and electrically noisy environments.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

P.O.A.

INA103KU Texas Instruments, Instrumentation Amplifier, 0.25mV Offset 6MHz, 16-Pin SOIC
Select packaging type

P.O.A.

INA103KU Texas Instruments, Instrumentation Amplifier, 0.25mV Offset 6MHz, 16-Pin SOIC

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Power Supply Type

Dual

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

16

Typical Dual Supply Voltage

±15V

Rail to Rail

No

Maximum Input Offset Voltage

0.25mV

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Maximum Input Resistance

0.06GΩ

Minimum CMRR

100dB

Typical Gain Bandwidth Product

6MHz

Height

2.35mm

Dimensions

10.28 x 7.52 x 2.35mm

Length

10.28mm

PRICED TO CLEAR

Yes

Width

7.52mm

Product details

Instrumentation Amplifiers, Single, Texas Instruments

The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.

Instrumentation Amplifiers, Texas Instruments

Instrumentation amplifiers are composite differential amplifier blocks generally incorporating a classic three operational amplifier configuration. They provide high input impedance, very high common-mode rejection and allow differential gain to be accurately set via internal or external resistors. Differential amplifiers offer low DC offset and drift coupled with high open loop gain and low noise and are frequently used in high-precision test and measurement applications and electrically noisy environments.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more