Texas Instruments LM3S1968-IQC50-A2, 32bit ARM Cortex M3 Microcontroller, Stellaris, 50MHz, 256 kB Flash, 100-Pin LQFP

RS Stock No.: 162-7268Brand: Texas InstrumentsManufacturers Part No.: LM3S1968-IQC50-A2
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

Stellaris

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

ARM Cortex M3

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

50MHz

RAM Size

64 kB

USB Channels

0

Number of PWM Units

3

Number of SPI Channels

2

Number of CAN Channels

0

Number of USART Channels

0

Number of UART Channels

3

Number of I2C Channels

2

Typical Operating Supply Voltage

2.25 → 2.75 V, 3 → 3.6 V

Maximum Number of Ethernet Channels

0

Length

14mm

ADCs

8 x 10 bit

Height

1.4mm

Number of LIN Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Width

14mm

Maximum Operating Temperature

+85 °C

Dimensions

14 x 14 x 1.4mm

Pulse Width Modulation

3 (6 x 16 bit)

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Country of Origin

Malaysia

Product details

Stellaris® Microcontrollers, Texas Instruments

Stellaris® ARM® Cortex™ Microcontrollers offer a direct path to the strongest ecosystem of development tools, software, and knowledge in the industry
Designers who migrate to Stellaris will benefit from great tools, small code footprint, and outstanding performance

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Tray of 90) (Exc. Vat)

Texas Instruments LM3S1968-IQC50-A2, 32bit ARM Cortex M3 Microcontroller, Stellaris, 50MHz, 256 kB Flash, 100-Pin LQFP

P.O.A.

Each (In a Tray of 90) (Exc. Vat)

Texas Instruments LM3S1968-IQC50-A2, 32bit ARM Cortex M3 Microcontroller, Stellaris, 50MHz, 256 kB Flash, 100-Pin LQFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

Stellaris

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

ARM Cortex M3

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

50MHz

RAM Size

64 kB

USB Channels

0

Number of PWM Units

3

Number of SPI Channels

2

Number of CAN Channels

0

Number of USART Channels

0

Number of UART Channels

3

Number of I2C Channels

2

Typical Operating Supply Voltage

2.25 → 2.75 V, 3 → 3.6 V

Maximum Number of Ethernet Channels

0

Length

14mm

ADCs

8 x 10 bit

Height

1.4mm

Number of LIN Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Width

14mm

Maximum Operating Temperature

+85 °C

Dimensions

14 x 14 x 1.4mm

Pulse Width Modulation

3 (6 x 16 bit)

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Country of Origin

Malaysia

Product details

Stellaris® Microcontrollers, Texas Instruments

Stellaris® ARM® Cortex™ Microcontrollers offer a direct path to the strongest ecosystem of development tools, software, and knowledge in the industry
Designers who migrate to Stellaris will benefit from great tools, small code footprint, and outstanding performance

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more