Disruption To Air Freight Services

The following countries have been affected - Jordan, Lebanon and Iraq. For further details - Email: exportsupport@rs.rsgroup.com

Texas Instruments TPD2E2U06DRLR, Uni-Directional ESD Protection Diode, 85W, 5-Pin SOT-5X3

RS Stock No.: 229-7078Brand: Texas InstrumentsManufacturers Part No.: TPD2E2U06DRLR
brand-logo
View all in TVS Diodes

Technical Document

Specifications

Direction Type

Uni-Directional

Maximum Clamping Voltage

9.7V

Minimum Breakdown Voltage

6.5V

Mounting Type

Surface Mount

Package Type

SOT-5X3

Pin Count

5

Peak Pulse Power Dissipation

85W

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 25) (Exc. Vat)

Texas Instruments TPD2E2U06DRLR, Uni-Directional ESD Protection Diode, 85W, 5-Pin SOT-5X3
Select packaging type

P.O.A.

Each (In a Pack of 25) (Exc. Vat)

Texas Instruments TPD2E2U06DRLR, Uni-Directional ESD Protection Diode, 85W, 5-Pin SOT-5X3
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Direction Type

Uni-Directional

Maximum Clamping Voltage

9.7V

Minimum Breakdown Voltage

6.5V

Mounting Type

Surface Mount

Package Type

SOT-5X3

Pin Count

5

Peak Pulse Power Dissipation

85W

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more