Texas Instruments UCC28C43DGK, PWM Controller, 1000 kHz 8-Pin, MSOP

RS Stock No.: 162-4938Brand: Texas InstrumentsManufacturers Part No.: UCC28C43DGK
brand-logo
View all in PWM

Technical Document

Specifications

Maximum Switching Frequency

1000 kHz

Output Voltage

18 V

Output Current

200 mA

Control Method

Current

Number of Outputs

1

Mounting Type

Surface Mount

Fall Time

20ns

Rise Time

25ns

Package Type

MSOP

Pin Count

8

Topology

Boost, Flyback, Forward

Maximum Duty Cycle

100%

Dimensions

3 x 3 x 0.97mm

PWM Controller Type

Current Mode

Length

3mm

Width

3mm

Height

0.97mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+105 °C

Product details

PWM Controllers 1MHz, UCC28xx Series, Texas Instruments

PWM (Pulse Width Modulation) Controllers, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Tube of 80) (Exc. Vat)

Texas Instruments UCC28C43DGK, PWM Controller, 1000 kHz 8-Pin, MSOP

P.O.A.

Each (In a Tube of 80) (Exc. Vat)

Texas Instruments UCC28C43DGK, PWM Controller, 1000 kHz 8-Pin, MSOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Switching Frequency

1000 kHz

Output Voltage

18 V

Output Current

200 mA

Control Method

Current

Number of Outputs

1

Mounting Type

Surface Mount

Fall Time

20ns

Rise Time

25ns

Package Type

MSOP

Pin Count

8

Topology

Boost, Flyback, Forward

Maximum Duty Cycle

100%

Dimensions

3 x 3 x 0.97mm

PWM Controller Type

Current Mode

Length

3mm

Width

3mm

Height

0.97mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+105 °C

Product details

PWM Controllers 1MHz, UCC28xx Series, Texas Instruments

PWM (Pulse Width Modulation) Controllers, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more