THK HSR20-460L(GK) Series, HSR20-460L(GK), Linear Guide Rail 20mm width 460mm Length

RS Stock No.: 211-5239Brand: THKManufacturers Part No.: HSR20-460L(GK)
brand-logo
View all in Linear Guide Rails

Technical Document

Specifications

Brand

THK

Rail Width

20mm

Rail Length

460mm

Manufacturer Series

HSR20-460L(GK)

Material

Steel

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

THK HSR20-460L(GK) Series, HSR20-460L(GK), Linear Guide Rail 20mm width 460mm Length

P.O.A.

THK HSR20-460L(GK) Series, HSR20-460L(GK), Linear Guide Rail 20mm width 460mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

THK

Rail Width

20mm

Rail Length

460mm

Manufacturer Series

HSR20-460L(GK)

Material

Steel

Country of Origin

France