Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Valiance 13A, BS Fixing, Active, 2 Gang RCD Socket, Steel, Surface Mount, Switched, 230 V ac, Silver

RS Stock No.: 719-1901Brand: TimeguardManufacturers Part No.: RCD07MAV
brand-logo
View all in RCD Sockets

Technical Document

Specifications

Material

Steel

Socket Type

BS 1363

Number of Gangs

2

RCD Type

Active

Series Name

Valiance

Colour

Silver

Mounting Style

Surface Mount

Switched

Yes

Trip Speed

40ms

Faceplate Depth

18mm

Voltage Rating

230 V ac

Current Rating

13A

Faceplate Mounting Type

Screwed

Number of Poles

2

Series

Valiance

Height

85mm

Minimum Box Depth

25mm

Switch Style

Rocker

Earth Terminal

Yes

Trip Current

30mA

Width

145mm

Fixing Standard

BS

Country of Origin

China

Product details

Valiance Metal RCD Sockets

Switched for convienence and extra safety
Status indicator shows red for 'ON'
Colour coded, positive action buttons for testing (T) and resetting (R) the RCD
Metalclad construction gives protection against physical damage
Meets BS1363 current rating

Timeguard RCD's

Stock information temporarily unavailable.

P.O.A.

Valiance 13A, BS Fixing, Active, 2 Gang RCD Socket, Steel, Surface Mount, Switched, 230 V ac, Silver

P.O.A.

Valiance 13A, BS Fixing, Active, 2 Gang RCD Socket, Steel, Surface Mount, Switched, 230 V ac, Silver
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Material

Steel

Socket Type

BS 1363

Number of Gangs

2

RCD Type

Active

Series Name

Valiance

Colour

Silver

Mounting Style

Surface Mount

Switched

Yes

Trip Speed

40ms

Faceplate Depth

18mm

Voltage Rating

230 V ac

Current Rating

13A

Faceplate Mounting Type

Screwed

Number of Poles

2

Series

Valiance

Height

85mm

Minimum Box Depth

25mm

Switch Style

Rocker

Earth Terminal

Yes

Trip Current

30mA

Width

145mm

Fixing Standard

BS

Country of Origin

China

Product details

Valiance Metal RCD Sockets

Switched for convienence and extra safety
Status indicator shows red for 'ON'
Colour coded, positive action buttons for testing (T) and resetting (R) the RCD
Metalclad construction gives protection against physical damage
Meets BS1363 current rating

Timeguard RCD's