Timeguard Tripfast, BS Fixing, Active, 2 Gang RCD Socket , Switched, 230 V ac, White

RS Stock No.: 184-959Brand: TimeguardManufacturers Part No.: TFA05W
brand-logo
View all in RCD Sockets

Technical Document

Specifications

Socket Type

BS 1363

Number of Gangs

2

RCD Type

Active

Series Name

Tripfast

Colour

White

Switched

Yes

Trip Speed

40ms

Faceplate Depth

20mm

Voltage Rating

230 V ac

Number of Poles

2

Series

Tripfast

Height

85mm

Minimum Box Depth

25mm

Switch Style

Rocker

Earth Terminal

Yes

Width

145mm

Fixing Standard

BS

Colour Family

White

Trip Current

30mA

Faceplate Mounting Type

Screwed

Country of Origin

China

Product details

White RCD Sockets

Single & double gang socket versions
Single gang available with active circuitry
Double gang available with active or passive circuitry

Timeguard RCD's

Stock information temporarily unavailable.

P.O.A.

Timeguard Tripfast, BS Fixing, Active, 2 Gang RCD Socket , Switched, 230 V ac, White

P.O.A.

Timeguard Tripfast, BS Fixing, Active, 2 Gang RCD Socket , Switched, 230 V ac, White
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Socket Type

BS 1363

Number of Gangs

2

RCD Type

Active

Series Name

Tripfast

Colour

White

Switched

Yes

Trip Speed

40ms

Faceplate Depth

20mm

Voltage Rating

230 V ac

Number of Poles

2

Series

Tripfast

Height

85mm

Minimum Box Depth

25mm

Switch Style

Rocker

Earth Terminal

Yes

Width

145mm

Fixing Standard

BS

Colour Family

White

Trip Current

30mA

Faceplate Mounting Type

Screwed

Country of Origin

China

Product details

White RCD Sockets

Single & double gang socket versions
Single gang available with active circuitry
Double gang available with active or passive circuitry

Timeguard RCD's