Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
3.3V dc
Output Current
600mA
Input Voltage
9 → 72V dc
Mounting Type
Through Hole
Number of Outputs
1
Package
SIP
Efficiency
85 (Typ.)%
Ripple And Noise
50 (Typ.)mV Pk-Pk
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Series
TSR 0.6-4833WI
Line Regulation
0.6%
Load Regulation
0.9%
Length
12mm
Maximum Input Current
3 (Typ.)mA
Width
8.6mm
Depth
13.4mm
Protection Features
Over Temperature Protection, Over Voltage Protection, Short Circuit Protection
Switching Frequency Range
117 → 243kHz
Weight
3g
MTBF
18160000h
Power Signal Conversion Type
DC-DC
Country of Origin
Taiwan, Province Of China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
3.3V dc
Output Current
600mA
Input Voltage
9 → 72V dc
Mounting Type
Through Hole
Number of Outputs
1
Package
SIP
Efficiency
85 (Typ.)%
Ripple And Noise
50 (Typ.)mV Pk-Pk
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Series
TSR 0.6-4833WI
Line Regulation
0.6%
Load Regulation
0.9%
Length
12mm
Maximum Input Current
3 (Typ.)mA
Width
8.6mm
Depth
13.4mm
Protection Features
Over Temperature Protection, Over Voltage Protection, Short Circuit Protection
Switching Frequency Range
117 → 243kHz
Weight
3g
MTBF
18160000h
Power Signal Conversion Type
DC-DC
Country of Origin
Taiwan, Province Of China