TUBESCA Anodized Aluminium 4 steps Step Ladder, 0.88m platform height, 1.54m open length

RS Stock No.: 877-3286Brand: TUBESCAManufacturers Part No.: 02370004
brand-logo
View all in Step Ladders

Technical Document

Specifications

Brand

TUBESCA

Number of Treads

4

Stiles Material

Anodized Aluminium

Tread Material

Anodized Aluminium

Platform Height

0.88m

Open Length

1.54m

Maximum Load

150kg

Weight

6.4kg

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

TUBESCA Anodized Aluminium 4 steps Step Ladder, 0.88m platform height, 1.54m open length

P.O.A.

TUBESCA Anodized Aluminium 4 steps Step Ladder, 0.88m platform height, 1.54m open length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

TUBESCA

Number of Treads

4

Stiles Material

Anodized Aluminium

Tread Material

Anodized Aluminium

Platform Height

0.88m

Open Length

1.54m

Maximum Load

150kg

Weight

6.4kg

Country of Origin

France